
MCP42U83T-104E/7N | |
|---|---|
DigiKey Part Number | 150-MCP42U83T-104E/7NTR-ND - Tape & Reel (TR) 150-MCP42U83T-104E/7NCT-ND - Cut Tape (CT) 150-MCP42U83T-104E/7NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP42U83T-104E/7N |
Description | IC DIG POT 100K 16-VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 2 Circuit 1024 Taps SPI Interface 16-VQFN (4x4) |
Datasheet | Datasheet |
Category | Memory Type Non-Volatile |
Manufacturer Microchip Technology | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient (Typ) 9ppm/°C |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Taper Linear | Supplier Device Package 16-VQFN (4x4) |
Configuration Potentiometer, Rheostat | Package / Case 16-VQFN Exposed Pad |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Taps 1024 | Resistance - Wiper (Ohms) (Typ) 32 |
Resistance (Ohms) 100k | Base Product Number |
Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 25 | 4,18680 € | 104,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 3,79905 € | 12.536,86 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,96190 € |


