Digital Potentiometer 100k Ohm 2 Circuit 257 Taps SPI Interface 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4262-104E/UN

DigiKey Part Number
MCP4262-104E/UN-ND
Manufacturer
Manufacturer Product Number
MCP4262-104E/UN
Description
IC DIG POT 100K 10-MSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 2 Circuit 257 Taps SPI Interface 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP4262-104E/UN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Manufacturer
Microchip Technology
Memory Type
Non-Volatile
Series
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tube
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
150ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
10-MSOP
Configuration
Rheostat
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Number of Taps
257
Resistance - Wiper (Ohms) (Typ)
75
Resistance (Ohms)
100k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 132
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,37000 €1,37 €
251,15640 €28,91 €
1001,05370 €105,37 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,63030 €