
MCP4261-104E/P | |
|---|---|
DigiKey Part Number | MCP4261-104E/P-ND |
Manufacturer | |
Manufacturer Product Number | MCP4261-104E/P |
Description | IC DIG POT 100K 14-PDIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 2 Circuit 257 Taps SPI Interface 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MCP4261-104E/P Models |
Category | Interface SPI |
Manufacturer Microchip Technology | Memory Type Non-Volatile |
Series | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tube | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 150ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Taper Linear | Supplier Device Package 14-PDIP |
Configuration Potentiometer | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Number of Taps 257 | Resistance - Wiper (Ohms) (Typ) 75 |
Resistance (Ohms) 100k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 25 | 1,21520 € | 30,38 € |
| 100 | 1,10490 € | 110,49 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

