MCP4251T-502E/SL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 243
Unit Price: 1,06000 €
Datasheet
Digital Potentiometer 5k Ohm 2 Circuit 257 Taps SPI Interface 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4251T-502E/SL

DigiKey Part Number
MCP4251T-502E/SLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP4251T-502E/SL
Description
IC DIG POT 5K 14-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 5k Ohm 2 Circuit 257 Taps SPI Interface 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP4251T-502E/SL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Microchip Technology
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
150ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
14-SOIC
Configuration
Potentiometer
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Number of Taps
257
Resistance - Wiper (Ohms) (Typ)
75
Resistance (Ohms)
5k
Base Product Number
Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP4251-502E/SLMicrochip Technology243MCP4251-502E/SL-ND1,06000 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.6000,89713 €2.332,54 €
Manufacturers Standard Package
Unit Price without VAT:0,89713 €
Unit Price with VAT:1,06758 €