
MCP4251T-103E/SL | |
|---|---|
DigiKey Part Number | MCP4251T-103E/SLTR-ND - Tape & Reel (TR) MCP4251T-103E/SLCT-ND - Cut Tape (CT) MCP4251T-103E/SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4251T-103E/SL |
Description | IC DIG POT 10K 14-SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 257 Taps SPI Interface 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP4251T-103E/SL Models |
Category | Memory Type Volatile |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 150ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 14-SOIC |
Configuration Potentiometer | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Number of Taps 257 | Resistance - Wiper (Ohms) (Typ) 75 |
Resistance (Ohms) 10k | Base Product Number |
Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 25 | 0,88440 € | 22,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 0,80740 € | 2.099,24 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

