
MCP4251T-103E/ML | |
|---|---|
DigiKey Part Number | MCP4251T-103E/MLTR-ND - Tape & Reel (TR) MCP4251T-103E/MLCT-ND - Cut Tape (CT) MCP4251T-103E/MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4251T-103E/ML |
Description | IC DIG POT 10K 16-QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 257 Taps SPI Interface 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP4251T-103E/ML Models |
Category | Memory Type Volatile |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 150ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 16-QFN (4x4) |
Configuration Potentiometer | Package / Case 16-VQFN Exposed Pad |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Number of Taps 257 | Resistance - Wiper (Ohms) (Typ) 75 |
Resistance (Ohms) 10k | Base Product Number |
Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP4251-103E/ML | Microchip Technology | 78 | MCP4251-103E/ML-ND | 1,06000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 25 | 0,89120 € | 22,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,81386 € | 2.685,74 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

