Digital Potentiometer 5k Ohm 2 Circuit 129 Taps SPI Interface 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4241-502E/ML

DigiKey Part Number
MCP4241-502E/ML-ND
Manufacturer
Manufacturer Product Number
MCP4241-502E/ML
Description
IC DIG POT 5K 16-QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 5k Ohm 2 Circuit 129 Taps SPI Interface 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MCP4241-502E/ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Manufacturer
Microchip Technology
Memory Type
Non-Volatile
Series
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tube
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
150ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
16-QFN (4x4)
Configuration
Potentiometer
Package / Case
16-VQFN Exposed Pad
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Number of Taps
129
Resistance - Wiper (Ohms) (Typ)
75
Resistance (Ohms)
5k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 342
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,20000 €1,20 €
251,01560 €25,39 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €