MCP4231T-103E/ML is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 455
Unit Price: 1,02000 €
Datasheet
Digital Potentiometer 10k Ohm 2 Circuit 129 Taps SPI Interface 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4231T-103E/ML

DigiKey Part Number
MCP4231T-103E/ML-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP4231T-103E/ML
Description
IC DIG POT 10K 16-QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 2 Circuit 129 Taps SPI Interface 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MCP4231T-103E/ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Microchip Technology
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
150ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
16-QFN (4x4)
Configuration
Potentiometer
Package / Case
16-VQFN Exposed Pad
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Number of Taps
129
Resistance - Wiper (Ohms) (Typ)
75
Resistance (Ohms)
10k
Base Product Number
Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP4231-103E/MLMicrochip Technology455MCP4231-103E/ML-ND1,02000 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,85075 €2.807,47 €
Manufacturers Standard Package
Unit Price without VAT:0,85075 €
Unit Price with VAT:1,01239 €