MCP42050T-E/SL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 97
Unit Price: 2,63000 €
Datasheet
Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP42050T-E/SL

DigiKey Part Number
MCP42050T-E/SL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP42050T-E/SL
Description
IC DIG POT 50K 14-SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP42050T-E/SL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Microchip Technology
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Features
Cascade Pin
Part Status
Active
Tolerance
±30%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
800ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
14-SOIC
Number of Circuits
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Taps
256
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
50k
Resistance - Wiper (Ohms) (Typ)
175
Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP42050-E/SLMicrochip Technology97MCP42050-E/SL-ND2,63000 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.6001,99217 €5.179,64 €
Manufacturers Standard Package
Unit Price without VAT:1,99217 €
Unit Price with VAT:2,37068 €