Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP42050-I/SL

DigiKey Part Number
MCP42050-I/SL-ND
Manufacturer
Manufacturer Product Number
MCP42050-I/SL
Description
IC DIG POT 50K 14-SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP42050-I/SL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Microchip Technology
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tube
Features
Cascade Pin
Part Status
Active
Tolerance
±30%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
800ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
14-SOIC
Number of Circuits
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Taps
256
Operating Temperature
-40°C ~ 85°C
Resistance (Ohms)
50k
Resistance - Wiper (Ohms) (Typ)
175
Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,42000 €2,42 €
252,02200 €50,55 €
1001,94900 €194,90 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,42000 €
Unit Price with VAT:2,87980 €