New at DigiKey
P-Channel 20 V 2.4A (Tc) 500mW (Tc) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 2.4A (Tc) 500mW (Tc) Surface Mount SOT-23
SOT-323

FDN302P

DigiKey Part Number
5399-FDN302PTR-ND - Tape & Reel (TR)
5399-FDN302PCT-ND - Cut Tape (CT)
5399-FDN302PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDN302P
Description
20V 2.4A 55M@4.5V,2.4A 500MW 1.5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 2.4A (Tc) 500mW (Tc) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
55mOhm @ 2.4A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
780 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
500mW (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.061
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10200 €1,02 €
1000,06350 €6,35 €
5000,04630 €23,15 €
1.0000,04071 €40,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03357 €100,71 €
6.0000,02997 €179,82 €
9.0000,02813 €253,17 €
15.0000,02606 €390,90 €
21.0000,02483 €521,43 €
30.0000,02364 €709,20 €
75.0000,02102 €1.576,50 €
150.0000,01940 €2.910,00 €
300.0000,01804 €5.412,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €