MCP41HV31T-503E/MQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,32531 €
Datasheet
Digital Potentiometer 50k Ohm 1 Circuit 128 Taps SPI Interface 20-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP41HV31T-503E/MQ

DigiKey Part Number
MCP41HV31T-503E/MQ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP41HV31T-503E/MQ
Description
IC DIG POT 50K 20-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 128 Taps SPI Interface 20-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MCP41HV31T-503E/MQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
128
Resistance (Ohms)
50k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
1.8V ~ 5.5V, 10V ~ 36V, ±5V ~ 18V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
100ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
20-VQFN (5x5)
Package / Case
20-VQFN Exposed Pad
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
145
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3001,32532 €4.373,56 €
Manufacturers Standard Package
Unit Price without VAT:1,32532 €
Unit Price with VAT:1,57713 €