MCP4162T-503E/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 215
Unit Price: 1,09000 €
Datasheet
Digital Potentiometer 50k Ohm 1 Circuit 257 Taps SPI Interface 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4162T-503E/SN

DigiKey Part Number
MCP4162T-503E/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP4162T-503E/SN
Description
IC DGTL POT 50KOHM 257TAP 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 257 Taps SPI Interface 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP4162T-503E/SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
257
Resistance (Ohms)
50k
Interface
SPI
Memory Type
Non-Volatile
Voltage - Supply
1.8V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,83478 €2.754,77 €
Manufacturers Standard Package
Unit Price without VAT:0,83478 €
Unit Price with VAT:0,99339 €