
MCP4161T-502E/SN | |
|---|---|
DigiKey Part Number | MCP4161T-502E/SNTR-ND - Tape & Reel (TR) MCP4161T-502E/SNCT-ND - Cut Tape (CT) MCP4161T-502E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4161T-502E/SN |
Description | IC DIG POT 5K 8-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 5k Ohm 1 Circuit 257 Taps SPI Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP4161T-502E/SN Models |
Category | Interface SPI |
Manufacturer Microchip Technology | Memory Type Non-Volatile |
Series | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 150ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-SOIC |
Configuration Potentiometer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 257 | Resistance - Wiper (Ohms) (Typ) 75 |
Resistance (Ohms) 5k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP4161-502E/SN | Microchip Technology | 50 | MCP4161-502E/SN-ND | 1,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 25 | 0,91040 € | 22,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,82441 € | 2.720,55 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |





