MCP4142T-503E/MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,75914 €
Datasheet
Digital Potentiometer 50k Ohm 1 Circuit 129 Taps SPI Interface 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4142T-503E/MS

DigiKey Part Number
MCP4142T-503E/MS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP4142T-503E/MS
Description
IC DIG POT 50K 8-MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 129 Taps SPI Interface 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP4142T-503E/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Manufacturer
Microchip Technology
Memory Type
Non-Volatile
Series
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
150ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
8-MSOP
Configuration
Rheostat
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Number of Taps
129
Resistance - Wiper (Ohms) (Typ)
75
Resistance (Ohms)
50k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP4142-503E/MSMicrochip Technology0MCP4142-503E/MS-ND0,75914 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,75913 €1.897,82 €
Manufacturers Standard Package
Unit Price without VAT:0,75913 €
Unit Price with VAT:0,90336 €