Digital Potentiometer 10k Ohm 1 Circuit 129 Taps SPI Interface 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4142T-103E/MS

DigiKey Part Number
MCP4142T-103E/MSTR-ND - Tape & Reel (TR)
MCP4142T-103E/MSCT-ND - Cut Tape (CT)
MCP4142T-103E/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP4142T-103E/MS
Description
IC DGTL POT 10KOHM 129TAP 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 129 Taps SPI Interface 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP4142T-103E/MS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
129
Resistance (Ohms)
10k
Interface
SPI
Memory Type
Non-Volatile
Voltage - Supply
1.8V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.867
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
250,75720 €18,93 €
1000,69710 €69,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,69709 €1.742,72 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €