Direct

MCP4142T-103E/MF | |
|---|---|
DigiKey Part Number | MCP4142T-103E/MF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP4142T-103E/MF |
Description | IC DIG POT 10K 8-DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 129 Taps SPI Interface 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP4142T-103E/MF Models |
Category | Interface SPI |
Manufacturer Microchip Technology | Memory Type Non-Volatile |
Series | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 150ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-DFN (3x3) |
Configuration Rheostat | Package / Case 8-VDFN Exposed Pad |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 129 | Resistance - Wiper (Ohms) (Typ) 75 |
Resistance (Ohms) 10k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP4142-103E/MF | Microchip Technology | 0 | MCP4142-103E/MF-ND | 0,75915 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,75913 € | 2.505,13 € |
| Unit Price without VAT: | 0,75913 € |
|---|---|
| Unit Price with VAT: | 0,90336 € |


