MCP4131T-104E/MF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,60965 €
Datasheet
Digital Potentiometer 100k Ohm 1 Circuit 129 Taps SPI Interface 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4131T-104E/MF

DigiKey Part Number
MCP4131T-104E/MF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP4131T-104E/MF
Description
IC DIG POT 100K 8-DFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 129 Taps SPI Interface 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP4131T-104E/MF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
129
Resistance (Ohms)
100k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
1.8V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (3x3)
Package / Case
8-VDFN Exposed Pad
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,60965 €2.011,85 €
Manufacturers Standard Package
Unit Price without VAT:0,60965 €
Unit Price with VAT:0,72548 €