
MCP4131T-103E/MF | |
|---|---|
DigiKey Part Number | MCP4131T-103E/MFTR-ND - Tape & Reel (TR) MCP4131T-103E/MFCT-ND - Cut Tape (CT) MCP4131T-103E/MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4131T-103E/MF |
Description | IC DIG POT 10K 8-DFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 129 Taps SPI Interface 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP4131T-103E/MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 129 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 1.8V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 150ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (3x3) | |
Package / Case | 8-VDFN Exposed Pad | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 75 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 25 | 0,60600 € | 15,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,55079 € | 1.817,61 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

