MCP40D19T-503E/LT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 2.543
Unit Price: 0,59000 €
Datasheet
Digital Potentiometer 50k Ohm 1 Circuit 128 Taps I2C Interface SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP40D19T-503E/LT

DigiKey Part Number
MCP40D19T-503E/LTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP40D19T-503E/LT
Description
IC DGTL POT 50KOHM 128TAP SC70-5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 128 Taps I2C Interface SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MCP40D19T-503E/LT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
128
Resistance (Ohms)
50k
Interface
I2C
Memory Type
Volatile
Voltage - Supply
1.8V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
155
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,45612 €1.368,36 €
Manufacturers Standard Package
Unit Price without VAT:0,45612 €
Unit Price with VAT:0,54278 €