
MCP40D17T-502E/LTY | |
|---|---|
DigiKey Part Number | 150-MCP40D17T-502E/LTYTR-ND - Tape & Reel (TR) 150-MCP40D17T-502E/LTYCT-ND - Cut Tape (CT) 150-MCP40D17T-502E/LTYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP40D17T-502E/LTY |
Description | IC DIG POT 5K SC-70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 5k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6 |
Datasheet | Datasheet |
Category | Memory Type Volatile |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 150ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Rheostat | Supplier Device Package SC-70-6 |
Number of Circuits 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Taps 128 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 5k | Resistance - Wiper (Ohms) (Typ) 155 |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP4017T-502E/LT | Microchip Technology | 638 | MCP4017T-502E/LTCT-ND | 0,58000 € | Parametric Equivalent |
| MCP4017T-502E/LTY | Microchip Technology | 1.613 | 150-MCP4017T-502E/LTYCT-ND | 0,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 25 | 0,48840 € | 12,21 € |
| 100 | 0,48500 € | 48,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44549 € | 1.336,47 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

