Digital Potentiometer 5k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4024T-502E/OT

DigiKey Part Number
MCP4024T-502E/OTTR-ND - Tape & Reel (TR)
MCP4024T-502E/OTCT-ND - Cut Tape (CT)
MCP4024T-502E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP4024T-502E/OT
Description
IC DGTL POT 5KOHM 64TAP SOT23-5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 5k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP4024T-502E/OT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
64
Resistance (Ohms)
5k
Interface
Up/Down (U/D, CS)
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,68848 €2.065,44 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €