
MCP4023T-502E/CH | |
|---|---|
DigiKey Part Number | MCP4023T-502E/CHTR-ND - Tape & Reel (TR) MCP4023T-502E/CHCT-ND - Cut Tape (CT) MCP4023T-502E/CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4023T-502E/CH |
Description | IC DIG POT 5K SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 5k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MCP4023T-502E/CH Models |
Category | Interface Up/Down (U/D, CS) |
Manufacturer Microchip Technology | Memory Type Non-Volatile |
Series | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 150ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package SOT-23-6 |
Configuration Potentiometer | Package / Case SOT-23-6 |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 64 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 5k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 25 | 0,73960 € | 18,49 € |
| 100 | 0,72820 € | 72,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67992 € | 2.039,76 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

