Digital Potentiometer 2.1k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4021T-202E/MS

DigiKey Part Number
MCP4021T-202E/MSTR-ND - Tape & Reel (TR)
MCP4021T-202E/MSCT-ND - Cut Tape (CT)
MCP4021T-202E/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP4021T-202E/MS
Description
IC DIG POT 2.1K 8-MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 2.1k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP4021T-202E/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Up/Down (U/D, CS)
Manufacturer
Microchip Technology
Memory Type
Non-Volatile
Series
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
150ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
8-MSOP
Configuration
Potentiometer
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Number of Taps
64
Resistance - Wiper (Ohms) (Typ)
70
Resistance (Ohms)
2.1k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP4021-202E/MSMicrochip Technology6.230MCP4021-202E/MS-ND0,91000 €Direct
In-Stock: 5.195
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
250,74800 €18,70 €
1000,72820 €72,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,68842 €1.721,05 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €