Digital Potentiometer 2.1k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4021T-202E/MC

DigiKey Part Number
MCP4021T-202E/MCTR-ND - Tape & Reel (TR)
MCP4021T-202E/MCCT-ND - Cut Tape (CT)
MCP4021T-202E/MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP4021T-202E/MC
Description
IC DIG POT 2.1K 8-DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 2.1k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP4021T-202E/MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Up/Down (U/D, CS)
Manufacturer
Microchip Technology
Memory Type
Non-Volatile
Series
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
150ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
8-DFN (2x3)
Configuration
Potentiometer
Package / Case
8-VFDFN Exposed Pad
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Number of Taps
64
Resistance - Wiper (Ohms) (Typ)
70
Resistance (Ohms)
2.1k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,75913 €2.505,13 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
250,76480 €19,12 €
1000,69690 €69,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €