
MCP4019T-502E/LT | |
|---|---|
DigiKey Part Number | MCP4019T-502E/LTTR-ND - Tape & Reel (TR) MCP4019T-502E/LTCT-ND - Cut Tape (CT) MCP4019T-502E/LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4019T-502E/LT |
Description | IC DIG POT 5K SC-70-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 5k Ohm 1 Circuit 128 Taps I2C Interface SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP4019T-502E/LT Models |
Category | Memory Type Volatile |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 150ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package SC-70-5 |
Configuration Rheostat | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 128 | Resistance - Wiper (Ohms) (Typ) 155 |
Resistance (Ohms) 5k | Base Product Number |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 25 | 0,48480 € | 12,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45405 € | 1.362,15 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |



