
MCP4011T-202E/MC | |
|---|---|
DigiKey Part Number | MCP4011T-202E/MCTR-ND - Tape & Reel (TR) MCP4011T-202E/MCCT-ND - Cut Tape (CT) MCP4011T-202E/MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4011T-202E/MC |
Description | IC DIG POT 2.1K 8-DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 2.1k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP4011T-202E/MC Models |
Category | Memory Type Volatile |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 150ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-DFN (2x3) |
Configuration Potentiometer | Package / Case 8-VFDFN Exposed Pad |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 64 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 2.1k | Base Product Number |
Interface Up/Down (U/D, CS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 25 | 0,48840 € | 12,21 € |
| 100 | 0,47190 € | 47,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,45405 € | 1.498,37 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

