
MCP3919BA1T-E/SS | |
|---|---|
DigiKey Part Number | 150-MCP3919BA1T-E/SSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP3919BA1T-E/SS |
Description | IC AFE 24BIT 28-SSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Channel AFE 24 Bit 28-SSOP |
Datasheet | Datasheet |
Category | Voltage - Supply, Analog 2.7V ~ 3.6V |
Manufacturer Microchip Technology | Voltage - Supply, Digital 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Bits 24 | Supplier Device Package 28-SSOP |
Number of Channels 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 1,63595 € | 3.435,49 € |
| Unit Price without VAT: | 1,63595 € |
|---|---|
| Unit Price with VAT: | 1,94678 € |

