New Product
3 Channel AFE 24 Bit 28-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP3919BA1-E/MQ

DigiKey Part Number
150-MCP3919BA1-E/MQ-ND
Manufacturer
Manufacturer Product Number
MCP3919BA1-E/MQ
Description
3V THREE-CHANNEL ANALOG FRONT EN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Channel AFE 24 Bit 28-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
24
Number of Channels
3
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,01000 €2,01 €
251,67800 €41,95 €
1001,53190 €153,19 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,39190 €