
MCP3918BA1-E/ML | |
|---|---|
DigiKey Part Number | 150-MCP3918BA1-E/ML-ND |
Manufacturer | |
Manufacturer Product Number | MCP3918BA1-E/ML |
Description | IC AFE 24BIT 20-QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 24 Bit 20-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply, Analog 2.7V ~ 3.6V |
Manufacturer Microchip Technology | Voltage - Supply, Digital 2.7V ~ 3.6V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-VFQFN Exposed Pad |
Number of Bits 24 | Supplier Device Package 20-QFN (4x4) |
Number of Channels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 25 | 1,48720 € | 37,18 € |
| 100 | 1,35130 € | 135,13 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

