
MCP3913BA1-E/SS | |
|---|---|
DigiKey Part Number | 150-MCP3913BA1-E/SS-ND |
Manufacturer | |
Manufacturer Product Number | MCP3913BA1-E/SS |
Description | 6-CHANNEL 3V ANALOG AFE WITH SPI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Channel AFE 16, 24 Bit 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16, 24 | |
Number of Channels | 6 | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 25 | 3,44240 € | 86,06 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,91470 € |

