28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP3913A1T-E/SSVAO

DigiKey Part Number
150-MCP3913A1T-E/SSVAOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP3913A1T-E/SSVAO
Description
SIX CHANNEL ENERGY METER FRONT E
Customer Reference
Detailed Description
6 Channel AFE 16, 24 Bit 28-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16, 24
Number of Channels
6
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.