
MCP3912BA1T-E/SS | |
|---|---|
DigiKey Part Number | 150-MCP3912BA1T-E/SSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP3912BA1T-E/SS |
Description | IC AFE 24BIT 28-SSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 24 Bit 28-SSOP |
Category | Voltage - Supply, Analog 2.7V ~ 3.6V |
Manufacturer Microchip Technology | Voltage - Supply, Digital 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Bits 24 | Supplier Device Package 28-SSOP |
Number of Channels 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 2,33520 € | 4.903,92 € |
| Unit Price without VAT: | 2,33520 € |
|---|---|
| Unit Price with VAT: | 2,77889 € |

