
MCP3912BA1T-E/MQ | |
|---|---|
DigiKey Part Number | 150-MCP3912BA1T-E/MQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP3912BA1T-E/MQ |
Description | 3V FOUR-CHANNEL ANALOG FRONT END |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 24 Bit 28-QFN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 4 | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 2,79696 € | 9.229,97 € |
| Unit Price without VAT: | 2,79696 € |
|---|---|
| Unit Price with VAT: | 3,32838 € |

