
MCP3911A0-E/ML | |
|---|---|
DigiKey Part Number | MCP3911A0-E/ML-ND |
Manufacturer | |
Manufacturer Product Number | MCP3911A0-E/ML |
Description | IC AFE 24BIT 20-QFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 24 Bit 8.9 mW 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP3911A0-E/ML Models |
Category | Voltage - Supply, Analog 2.7V ~ 3.6V |
Manufacturer Microchip Technology | Voltage - Supply, Digital 2.7V ~ 3.6V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-VFQFN Exposed Pad |
Number of Bits 24 | Supplier Device Package 20-QFN (4x4) |
Number of Channels 2 | Base Product Number |
Power (Watts) 8.9 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 25 | 1,97160 € | 49,29 € |
| 100 | 1,79330 € | 179,33 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

