
MCP3910BA1T-E/ML | |
|---|---|
DigiKey Part Number | 150-MCP3910BA1T-E/MLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP3910BA1T-E/ML |
Description | IC AFE 24BIT 20-QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 24 Bit 20-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply, Analog 2.7V ~ 3.6V |
Manufacturer Microchip Technology | Voltage - Supply, Digital 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-VFQFN Exposed Pad |
Number of Bits 24 | Supplier Device Package 20-QFN (4x4) |
Number of Channels 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,41167 € | 4.658,51 € |
| Unit Price without VAT: | 1,41167 € |
|---|---|
| Unit Price with VAT: | 1,67989 € |

