
MCP3909RD-3PH1 | |
|---|---|
DigiKey Part Number | MCP3909RD-3PH1-ND |
Manufacturer | |
Manufacturer Product Number | MCP3909RD-3PH1 |
Description | EVAL BRD FOR MCP3909 PIC18F2520 |
Customer Reference | |
Detailed Description | MCP3909, PIC18F2520, PIC18F4550 - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | MCP3909RD-3PH1 Models |
Category | Function Energy/Power Meter |
Manufacturer Microchip Technology | Embedded No |
Packaging Bulk | Utilized IC / Part MCP3909, PIC18F2520, PIC18F4550 |
Part Status Obsolete | Contents Board(s) |
Type Power Management | Base Product Number |





