MCP3901 - 24 Bit Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCP3901 - 24 Bit Samples per Second Analog to Digital Converter (ADC) Evaluation Board
MCP3901EV-MCU16
MCP3901EV-MCU16
ADC Aspects - Episode 1 - Quantization

MCP3901EV-MCU16

DigiKey Part Number
MCP3901EV-MCU16-ND
Manufacturer
Manufacturer Product Number
MCP3901EV-MCU16
Description
BOARD EVAL FOR 2CH ADC MCP3901
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MCP3901 - 24 Bit Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Number of A/D Converters
2
Number of Bits
24
Sampling Rate (Per Second)
-
Data Interface
SPI
Input Range
±1V
Power (Typ) @ Conditions
-
Utilized IC / Part
MCP3901
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1137,63000 €137,63 €
Manufacturers Standard Package
Unit Price without VAT:137,63000 €
Unit Price with VAT:163,77970 €