
MCP3901A0T-E/SS | |
|---|---|
DigiKey Part Number | MCP3901A0T-E/SS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP3901A0T-E/SS |
Description | IC AFE 2 CHAN 24BIT 20SSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 24 Bit 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP3901A0T-E/SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 2 | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,24788 € | 1.996,61 € |
| Unit Price without VAT: | 1,24788 € |
|---|---|
| Unit Price with VAT: | 1,48498 € |

