

MCP37D31T-200I/TE | |
---|---|
DigiKey Part Number | MCP37D31T-200I/TE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP37D31T-200I/TE |
Description | IC ADC 16BIT PIPELINED 121TFBGA |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 Pipelined 121-TFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MCP37D31T-200I/TE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 200M | |
Number of Inputs | 8 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel, Serial | |
Configuration | S/H-MUX-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.14V ~ 1.26V, 1.71V ~ 1.89V | |
Voltage - Supply, Digital | 1.14V ~ 1.26V, 1.71V ~ 1.89V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 121-TFBGA | |
Supplier Device Package | 121-TFBGA (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |