
MCP37D21-80E/TE | |
|---|---|
DigiKey Part Number | 150-MCP37D21-80E/TE-ND |
Manufacturer | |
Manufacturer Product Number | MCP37D21-80E/TE |
Description | IC ADC 14BIT 121-TFBGA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 8 Input 1 Pipelined 121-TFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 80M | |
Number of Inputs | 8 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.14V ~ 1.26V, 1.71V ~ 1.89V | |
Voltage - Supply, Digital | 1.14V ~ 1.26V, 1.71V ~ 1.89V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 121-TFBGA | |
Supplier Device Package | 121-TFBGA (8x8) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,84000 € | 28,84 € |
| Unit Price without VAT: | 28,84000 € |
|---|---|
| Unit Price with VAT: | 34,31960 € |

