



MCP37D21-200I/TL | |
|---|---|
DigiKey Part Number | MCP37D21-200I/TL-ND |
Manufacturer | |
Manufacturer Product Number | MCP37D21-200I/TL |
Description | IC ADC 14BIT PIPELINED 124VTLA |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1, 2, 4, 8 Input 1 Pipelined 124-VTLA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MCP37D21-200I/TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 200M | |
Number of Inputs | 1, 2, 4, 8 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel, Parallel | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.14V ~ 1.26V, 1.71V ~ 1.89V | |
Voltage - Supply, Digital | 1.14V ~ 1.26V, 1.71V ~ 1.89V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 124-VFTLA Dual Rows, Exposed Pad | |
Supplier Device Package | 124-VTLA (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,18000 € | 77,18 € |
| Unit Price without VAT: | 77,18000 € |
|---|---|
| Unit Price with VAT: | 91,84420 € |

