12 Bit Analog to Digital Converter 1 Input 1 Pipelined 124-VTLA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 124-VTLA (9x9)
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 2 - Linearity (DNL, INL)

MCP37D10-200I/TL

DigiKey Part Number
MCP37D10-200I/TL-ND
Manufacturer
Manufacturer Product Number
MCP37D10-200I/TL
Description
IC ADC 12BIT 124-VTLA
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 124-VTLA (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Microchip Technology
Architecture
Pipelined
Packaging
Tray
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
1.2V, 1.8V
Number of Bits
12
Voltage - Supply, Digital
1.2V, 1.8V
Sampling Rate (Per Second)
200M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
124-VFTLA Dual Rows, Exposed Pad
Input Type
Differential
Supplier Device Package
124-VTLA (9x9)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP37210-200I/TLMicrochip Technology89MCP37210-200I/TL-ND34,66000 €Parametric Equivalent
In-Stock: 77
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
142,06000 €42,06 €
2535,33880 €883,47 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,06000 €
Unit Price with VAT:50,05140 €