121-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
121-TFBGA

MCP37220-200I/TE

DigiKey Part Number
MCP37220-200I/TE-ND
Manufacturer
Manufacturer Product Number
MCP37220-200I/TE
Description
IC ADC 14BIT PIPELINED 121TFBGA
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 121-TFBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
200M
Number of Inputs
1
Input Type
Differential
Data Interface
LVDS - Parallel, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
1.14V ~ 1.26V, 1.71V ~ 1.89V
Voltage - Supply, Digital
1.14V ~ 1.26V, 1.71V ~ 1.89V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
121-TFBGA
Supplier Device Package
121-TFBGA (8x8)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.