16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP3464-E/ST

DigiKey Part Number
150-MCP3464-E/ST-ND
Manufacturer
Manufacturer Product Number
MCP3464-E/ST
Description
IC ADC 16BIT SIGMA-DELTA 20TSSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP3464-E/ST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
153.6k
Number of Inputs
4
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
-
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
1.8V ~ 3.7V
Features
Internal Oscillator, PGA, Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 446
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,88000 €4,88 €
254,06200 €101,55 €
1003,70060 €370,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,88000 €
Unit Price with VAT:5,80720 €