Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




MCP3426A5T-E/MC | |
|---|---|
DigiKey Part Number | MCP3426A5T-E/MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP3426A5T-E/MC |
Description | IC ADC 16BIT 8-DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP3426A5T-E/MC Models |
Category | Architecture Sigma-Delta |
Manufacturer Microchip Technology | Reference Type Internal |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 16 | Features PGA |
Sampling Rate (Per Second) 15 | Operating Temperature -40°C ~ 125°C |
Number of Inputs 2 | Package / Case 8-VFDFN Exposed Pad |
Input Type Differential | Supplier Device Package 8-DFN (2x3) |
Data Interface I2C | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP3426A0T-E/MC | Microchip Technology | 0 | MCP3426A0T-E/MC-ND | 2,46712 € | Parametric Equivalent |
| MCP3426A1T-E/MC | Microchip Technology | 0 | MCP3426A1T-E/MC-ND | 2,45393 € | Parametric Equivalent |
| MCP3426A2T-E/MC | Microchip Technology | 0 | MCP3426A2T-E/MC-ND | 2,45393 € | Parametric Equivalent |
| MCP3426A3T-E/MC | Microchip Technology | 0 | MCP3426A3T-E/MC-ND | 2,45393 € | Parametric Equivalent |
| MCP3426A4T-E/MC | Microchip Technology | 0 | MCP3426A4T-E/MC-ND | 2,45393 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 2,45393 € | 8.097,97 € |
| Unit Price without VAT: | 2,45393 € |
|---|---|
| Unit Price with VAT: | 2,92018 € |


