Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




MCP3422A5T-E/SN | |
|---|---|
DigiKey Part Number | MCP3422A5T-E/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP3422A5T-E/SN |
Description | IC ADC 18BIT 8-SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP3422A5T-E/SN Models |
Category | Architecture Sigma-Delta |
Manufacturer Microchip Technology | Reference Type Internal |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 18 | Features PGA |
Sampling Rate (Per Second) 3.75 | Operating Temperature -40°C ~ 125°C |
Number of Inputs 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Differential | Supplier Device Package 8-SOIC |
Data Interface I2C | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP3422A0T-E/SN | Microchip Technology | 0 | 150-MCP3422A0T-E/SNCT-ND | 3,19000 € | Parametric Equivalent |
| MCP3422A1T-E/SN | Microchip Technology | 3.316 | MCP3422A1T-E/SNCT-ND | 3,19000 € | Parametric Equivalent |
| MCP3422A2T-E/SN | Microchip Technology | 0 | MCP3422A2T-E/SN-ND | 2,70460 € | Parametric Equivalent |
| MCP3422A3T-E/SN | Microchip Technology | 0 | MCP3422A3T-E/SN-ND | 2,70460 € | Parametric Equivalent |
| MCP3422A4T-E/SN | Microchip Technology | 0 | MCP3422A4T-E/SN-ND | 2,70460 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 2,70460 € | 8.925,18 € |
| Unit Price without VAT: | 2,70460 € |
|---|---|
| Unit Price with VAT: | 3,21847 € |


