Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




MCP3422A2T-E/MC | |
|---|---|
DigiKey Part Number | MCP3422A2T-E/MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP3422A2T-E/MC |
Description | IC ADC 18BIT SIGMA-DELTA 8DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP3422A2T-E/MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 3.75 | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | I2C | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | PGA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 2,46993 € | 8.150,77 € |
| Unit Price without VAT: | 2,46993 € |
|---|---|
| Unit Price with VAT: | 2,93922 € |


