



MCP3421EV | |
|---|---|
DigiKey Part Number | MCP3421EV-ND |
Manufacturer | |
Manufacturer Product Number | MCP3421EV |
Description | BOARD EVAL FOR MCP3421 SOT23-6 |
Customer Reference | |
Detailed Description | MCP3421 - 18 Bit 4 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 4 |
Manufacturer Microchip Technology | Data Interface Serial |
Packaging Bulk | Input Range ±2.5V |
Part Status Obsolete | Utilized IC / Part MCP3421 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 18 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV07U08A | Microchip Technology | 13 | 150-EV07U08A-ND | 14,66000 € | MFR Recommended |



