
MCP33131D-10T-E/MN | |
|---|---|
DigiKey Part Number | MCP33131D-10T-E/MNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP33131D-10T-E/MN |
Description | IC ADC 16BIT 10-TDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP33131D-10T-E/MN Models |
Category | Architecture SAR |
Manufacturer Microchip Technology | Reference Type External |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 1.7V ~ 1.9V |
Part Status Active | Voltage - Supply, Digital 1.7V ~ 5.5V |
Number of Bits 16 | Operating Temperature -40°C ~ 125°C |
Sampling Rate (Per Second) 1M | Package / Case 10-WFDFN Exposed Pad |
Number of Inputs 1 | Supplier Device Package 10-TDFN (3x3) |
Input Type Differential | Mounting Type Surface Mount |
Data Interface SPI | Grade Automotive |
Configuration ADC | Qualification AEC-Q100 |
Ratio - S/H:ADC 0:1 | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 3,61493 € | 11.929,27 € |
| Unit Price without VAT: | 3,61493 € |
|---|---|
| Unit Price with VAT: | 4,30177 € |

